



187B10 | |
|---|---|
DigiKey Part Number | HM4731-ND |
Manufacturer | |
Manufacturer Product Number | 187B10 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 10V Secondary 600mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 600mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,85000 Kč | 207,85 Kč |
| 10 | 187,37900 Kč | 1 873,79 Kč |
| 25 | 179,73880 Kč | 4 493,47 Kč |
| 50 | 174,12960 Kč | 8 706,48 Kč |
| 100 | 168,67840 Kč | 16 867,84 Kč |
| 250 | 161,69676 Kč | 40 424,19 Kč |
| 500 | 156,58596 Kč | 78 292,98 Kč |
| 1 000 | 151,61915 Kč | 151 619,15 Kč |
| Unit Price without VAT: | 207,85000 Kč |
|---|---|
| Unit Price with VAT: | 251,49850 Kč |



