

F-70X | |
|---|---|
DigiKey Part Number | 237-2007-ND |
Manufacturer | |
Manufacturer Product Number | F-70X |
Description | PWR XFMR LAMINATED 12.6VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12.6VA Power Transformer 115V Primary 12.6V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-70X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.12mm L x 44.45mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,62000 Kč | 301,62 Kč |
| 10 | 271,79000 Kč | 2 717,90 Kč |
| 25 | 260,64160 Kč | 6 516,04 Kč |
| 50 | 252,47200 Kč | 12 623,60 Kč |
| 100 | 244,52340 Kč | 24 452,34 Kč |
| 250 | 234,35500 Kč | 58 588,75 Kč |
| 500 | 226,91660 Kč | 113 458,30 Kč |
| Unit Price without VAT: | 301,62000 Kč |
|---|---|
| Unit Price with VAT: | 364,96020 Kč |





