186 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
186 Series
187C10
187C10

187C28

DigiKey Part Number
HM4747-ND
Manufacturer
Manufacturer Product Number
187C28
Description
PWR XFMR LAMINATED 12VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary 28V Secondary 420mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
28V
Current - Output (Max)
420mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
12VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.37mm L x 43.82mm W
Height - Seated (Max)
41.15mm
Voltage - Isolation
2000Vrms
Weight
0.68 lb (308.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1224,76000 Kč224,76 Kč
10202,73800 Kč2 027,38 Kč
25194,45240 Kč4 861,31 Kč
50188,38660 Kč9 419,33 Kč
100182,47910 Kč18 247,91 Kč
250174,91784 Kč43 729,46 Kč
500169,38332 Kč84 691,66 Kč
1 000164,00750 Kč164 007,50 Kč
Manufacturers Standard Package
Unit Price without VAT:224,76000 Kč
Unit Price with VAT:271,95960 Kč