


F-314X | |
|---|---|
DigiKey Part Number | 237-1968-ND |
Manufacturer | |
Manufacturer Product Number | F-314X |
Description | PWR XFMR LAMINATED 7.56VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.56VA Power Transformer 115V, 230V Primary 6.3V Secondary 1.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-314X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 7.56VA | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Size / Dimension | 71.45mm L x 41.28mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 254,37000 Kč | 2 543,70 Kč |
| 25 | 243,95480 Kč | 6 098,87 Kč |
| 50 | 236,31560 Kč | 11 815,78 Kč |
| 100 | 228,89080 Kč | 22 889,08 Kč |
| 250 | 219,38712 Kč | 54 846,78 Kč |
| 500 | 212,43466 Kč | 106 217,33 Kč |
| 1 000 | 205,67982 Kč | 205 679,82 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |











