25 A 1:100 Current Sense Transformer 50kHz ~ 500kHz 2Ohm 18 mH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST25-0100

DigiKey Part Number
237-2336-ND
Manufacturer
Manufacturer Product Number
CST25-0100
Description
CURR SENSE XFMR 1:100 25A TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A 1:100 Current Sense Transformer 50kHz ~ 500kHz 2Ohm 18 mH Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CST25-0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Tube
Part Status
Active
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Current Rating (Amps)
25 A
Inductance
18 mH
ET (Volt-Time)
350VµS
Turns Ratio - Primary:Secondary
1:100
Current Ratio
-
DC Resistance (DCR)
2Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.591" W (17.00mm x 15.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1045,48200 Kč454,82 Kč
2543,67600 Kč1 091,90 Kč
5042,35300 Kč2 117,65 Kč
10041,06370 Kč4 106,37 Kč
25039,40400 Kč9 851,00 Kč
50038,18654 Kč19 093,27 Kč
1 00037,00058 Kč37 000,58 Kč
5 00034,36680 Kč171 834,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč