
NMV0505SC | |
|---|---|
DigiKey Part Number | 811-1588-5-ND |
Manufacturer | |
Manufacturer Product Number | NMV0505SC |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMV0505SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 5 | 212,20600 Kč | 1 061,03 Kč |
| 10 | 208,78300 Kč | 2 087,83 Kč |
| 25 | 204,31880 Kč | 5 107,97 Kč |
| 50 | 201,00120 Kč | 10 050,06 Kč |
| 100 | 197,73400 Kč | 19 773,40 Kč |
| 250 | 193,48900 Kč | 48 372,25 Kč |
| 500 | 190,33386 Kč | 95 166,93 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |











