L6R48D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R48D-240-C14

DigiKey Part Number
364-1296-ND
Manufacturer
Manufacturer Product Number
L6R48D-240-C14
Description
AC/DC DESKTOP ADAPTER 24V 48W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2A
Power (Watts)
48 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm)
Approval Agency
cUL, FCC, UL
Standard Number
60950-1
Weight
0.617 lb (280.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1488,46000 Kč488,46 Kč
5449,17800 Kč2 245,89 Kč
10433,22200 Kč4 332,22 Kč
48399,23292 Kč19 163,18 Kč
96385,07073 Kč36 966,79 Kč
144377,02299 Kč54 291,31 Kč
288363,65059 Kč104 731,37 Kč
528352,34655 Kč186 038,98 Kč
Manufacturers Standard Package
Unit Price without VAT:488,46000 Kč
Unit Price with VAT:591,03660 Kč