
L6R48-120 | |
|---|---|
DigiKey Part Number | 364-1285-ND |
Manufacturer | |
Manufacturer Product Number | L6R48-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 48W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 48 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,05000 Kč | 426,05 Kč |
| 5 | 391,78000 Kč | 1 958,90 Kč |
| 10 | 377,85900 Kč | 3 778,59 Kč |
| 25 | 360,25000 Kč | 9 006,25 Kč |
| 70 | 341,43643 Kč | 23 900,55 Kč |
| 140 | 329,32664 Kč | 46 105,73 Kč |
| 280 | 317,64575 Kč | 88 940,81 Kč |
| 560 | 306,38070 Kč | 171 573,19 Kč |
| Unit Price without VAT: | 426,05000 Kč |
|---|---|
| Unit Price with VAT: | 515,52050 Kč |




