
ICM48-120 | |
|---|---|
DigiKey Part Number | 2103-ICM48-120-ND |
Manufacturer | |
Manufacturer Product Number | ICM48-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 48W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) |
Voltage - Output 12V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 4A | Standard Number 60950-1 |
Power (Watts) 48 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,20000 Kč | 450,20 Kč |
| 5 | 413,99600 Kč | 2 069,98 Kč |
| 10 | 399,29800 Kč | 3 992,98 Kč |
| 25 | 380,67680 Kč | 9 516,92 Kč |
| 50 | 367,17940 Kč | 18 358,97 Kč |
| 100 | 354,15650 Kč | 35 415,65 Kč |
| 250 | 337,64448 Kč | 84 411,12 Kč |
| 500 | 325,66890 Kč | 162 834,45 Kč |
| Unit Price without VAT: | 450,20000 Kč |
|---|---|
| Unit Price with VAT: | 544,74200 Kč |







