
CSKO18126 | |
|---|---|
DigiKey Part Number | CSKO18126-ND |
Manufacturer | |
Manufacturer Product Number | CSKO18126 |
Description | BOX STEEL GRAY 18"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.000" L x 12.000" W (457.20mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO18126 Models |
Category | Area (L x W) 216in² (1394cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts |
Container Type Box | Ratings |
Size / Dimension 18.000" L x 12.000" W (457.20mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 14 lbs (6.4 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 331,06000 Kč | 1 331,06 Kč |
| 5 | 1 122,68000 Kč | 5 613,40 Kč |
| 10 | 1 044,00000 Kč | 10 440,00 Kč |
| 25 | 948,89960 Kč | 23 722,49 Kč |
| 50 | 918,93960 Kč | 45 946,98 Kč |
| Unit Price without VAT: | 1 331,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,58260 Kč |



