
L6R36-240 | |
|---|---|
DigiKey Part Number | 364-1283-ND |
Manufacturer | |
Manufacturer Product Number | L6R36-240 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 5 | 288,97400 Kč | 1 444,87 Kč |
| 10 | 278,74800 Kč | 2 787,48 Kč |
| 25 | 265,75080 Kč | 6 643,77 Kč |
| 70 | 251,86800 Kč | 17 630,76 Kč |
| 140 | 242,93336 Kč | 34 010,67 Kč |
| 280 | 234,31743 Kč | 65 608,88 Kč |
| 560 | 226,00673 Kč | 126 563,77 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |







