24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00232

DigiKey Part Number
839-16-00232-ND
Manufacturer
Manufacturer Product Number
16-00232
Description
AC/DC WALL MOUNT ADAPTER 24V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Tensility International Corp
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
100 ~ 240 VAC
Size / Dimension
3.15" L x 1.89" W x 1.34" H (80.0mm x 48.0mm x 34.1mm)
Voltage - Output
24V
Approval Agency
cULus, FCC
Current - Output (Max)
1.5A
Standard Number
62368-1
Power (Watts)
36 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTPS36-240150WA-VI-P1Volgen + Furuno12862-1321-ND304,26000 KčParametric Equivalent
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1267,09000 Kč267,09 Kč
5245,67600 Kč1 228,38 Kč
10236,94100 Kč2 369,41 Kč
25225,90480 Kč5 647,62 Kč
50217,89200 Kč10 894,60 Kč
120208,17592 Kč24 981,11 Kč
360196,59436 Kč70 773,97 Kč
600191,43142 Kč114 858,85 Kč
Manufacturers Standard Package
Unit Price without VAT:267,09000 Kč
Unit Price with VAT:323,17890 Kč