24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS36-240150WA-VI-P1

DigiKey Part Number
62-1321-ND
Manufacturer
Manufacturer Product Number
KTPS36-240150WA-VI-P1
Description
AC/DC WALL MOUNT ADAPTER 24V 36W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
36 W
Manufacturer
Volgen + Furuno
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
100 ~ 240 VAC
Size / Dimension
2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
Voltage - Output
24V
Approval Agency
cUL, UL
Current - Output (Max)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
5279,86200 Kč1 399,31 Kč
10269,95000 Kč2 699,50 Kč
25257,36840 Kč6 434,21 Kč
50248,24260 Kč12 412,13 Kč
100239,43810 Kč23 943,81 Kč
250236,26948 Kč59 067,37 Kč
Manufacturers Standard Package
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč