
L6R36-090 | |
|---|---|
DigiKey Part Number | 364-1281-ND |
Manufacturer | |
Manufacturer Product Number | L6R36-090 |
Description | AC/DC WALL MOUNT ADAPTER 9V 36W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 4A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,76000 Kč | 267,76 Kč |
| 5 | 246,24200 Kč | 1 231,21 Kč |
| 10 | 237,52800 Kč | 2 375,28 Kč |
| 25 | 226,44760 Kč | 5 661,19 Kč |
| 70 | 214,61671 Kč | 15 023,17 Kč |
| 140 | 211,28936 Kč | 29 580,51 Kč |
| Unit Price without VAT: | 267,76000 Kč |
|---|---|
| Unit Price with VAT: | 323,98960 Kč |




