Parametric Equivalent

WR9HD1333CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9HD1333CCP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HD1333CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HD1333CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) |
Voltage - Output 9V | Approval Agency CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 1.33A | Standard Number 60950-1 |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR9HD1333LCP-F(R6B) | GlobTek, Inc. | 1 028 | 1939-WR9HD1333LCP-F(R6B)-ND | 7,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 5 | 159,20600 Kč | 796,03 Kč |
| 10 | 153,57900 Kč | 1 535,79 Kč |
| 25 | 146,41480 Kč | 3 660,37 Kč |
| 50 | 141,22000 Kč | 7 061,00 Kč |
| 120 | 134,92442 Kč | 16 190,93 Kč |
| 360 | 127,41819 Kč | 45 870,55 Kč |
| 600 | 124,07158 Kč | 74 442,95 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |











