9V 27 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM24-9-UD-P6

DigiKey Part Number
179-SDM24-9-UD-P6-ND
Manufacturer
Manufacturer Product Number
SDM24-9-UD-P6
Description
AC/DC DESKTOP ADAPTER 9V 27W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9V 27 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM24-9-UD-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
3A
Power (Watts)
27 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1544,27000 Kč544,27 Kč
5500,42400 Kč2 502,12 Kč
10482,66000 Kč4 826,60 Kč
35452,17086 Kč15 825,98 Kč
70436,13143 Kč30 529,20 Kč
105427,01533 Kč44 836,61 Kč
280405,74286 Kč113 608,00 Kč
525392,66979 Kč206 151,64 Kč
Manufacturers Standard Package
Unit Price without VAT:544,27000 Kč
Unit Price with VAT:658,56670 Kč