Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R24-120V3 | |
|---|---|
DigiKey Part Number | 2103-L6R24-120V3-ND |
Manufacturer | |
Manufacturer Product Number | L6R24-120V3 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.70" W x 1.40" H (71.2mm x 43.2mm x 35.5mm) |
Voltage - Output 12V | Approval Agency cUL, cULus, FCC, UL |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R24-120 | Tri-Mag, LLC | 3 704 | 364-1276-ND | 45,65000 Kč | Parametric Equivalent |
| L6R30-120 | Tri-Mag, LLC | 342 | 364-1279-ND | 45,65000 Kč | Parametric Equivalent |
| SMI36-12-N-P5 | Bel Power Solutions | 0 | 179-SMI36-12-N-P5-ND | 94,86454 Kč | Parametric Equivalent |
| SWH24-12-NB-P5 | Bel Power Solutions | 122 | 179-SWH24-12-NB-P5-ND | 77,47000 Kč | Parametric Equivalent |
| SWH24-12-NW-P5 | Bel Power Solutions | 0 | 179-SWH24-12-NW-P5-ND | 64,55595 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 154,57048 Kč | 386 426,20 Kč |
| Unit Price without VAT: | 154,57048 Kč |
|---|---|
| Unit Price with VAT: | 187,03028 Kč |






