
SWH24-12-NB-P5 | |
|---|---|
DigiKey Part Number | 179-SWH24-12-NB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-12-NB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 86.2% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) |
Voltage - Output 12V | Approval Agency FCC |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 24 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,23000 Kč | 375,23 Kč |
| 5 | 345,04000 Kč | 1 725,20 Kč |
| 10 | 332,79700 Kč | 3 327,97 Kč |
| 25 | 317,27960 Kč | 7 931,99 Kč |
| 84 | 297,86417 Kč | 25 020,59 Kč |
| 168 | 287,30012 Kč | 48 266,42 Kč |
| 252 | 281,29405 Kč | 70 886,10 Kč |
| 504 | 271,31792 Kč | 136 744,23 Kč |
| Unit Price without VAT: | 375,23000 Kč |
|---|---|
| Unit Price with VAT: | 454,02830 Kč |

