SWH24-12-NW-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 122
Unit Price: 77,47000 Kč
Datasheet
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH24-12-NW-P5

DigiKey Part Number
179-SWH24-12-NW-P5-ND
Manufacturer
Manufacturer Product Number
SWH24-12-NW-P5
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
100mW
Series
Polarization
Positive Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
86.2%
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Input Type
Fixed Blade
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
12V
Size / Dimension
2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm)
Current - Output (Max)
2A
Approval Agency
FCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH24-12-NB-P5Bel Power Solutions122179-SWH24-12-NB-P5-ND77,47000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 024312,69799 Kč945 598,72 Kč
Unit Price without VAT:312,69799 Kč
Unit Price with VAT:378,36457 Kč