
DZ080-11 | |
|---|---|
DigiKey Part Number | DZ080-11-ND |
Manufacturer | |
Manufacturer Product Number | DZ080-11 |
Description | AC/DC CONVERTER 5V 12V 24V 80W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 500 mA | |
Current - Output 3 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | |
Approval Agency | - | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 443,65600 Kč | 22 218,28 Kč |
| Unit Price without VAT: | 4 443,65600 Kč |
|---|---|
| Unit Price with VAT: | 5 376,82376 Kč |



