
RPT-160D | |
|---|---|
DigiKey Part Number | 1866-4094-ND |
Manufacturer | |
Manufacturer Product Number | RPT-160D |
Description | AC/DC CONVERTER 5V 12V 24V 95W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 2.6 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,82000 Kč | 1 479,82 Kč |
| 5 | 1 410,35000 Kč | 7 051,75 Kč |
| 10 | 1 347,20000 Kč | 13 472,00 Kč |
| 25 | 1 309,31840 Kč | 32 732,96 Kč |
| Unit Price without VAT: | 1 479,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 790,58220 Kč |



