Open Frame AC DC Converters 3 Output 5V 12V 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-65D

DigiKey Part Number
1866-3931-ND
Manufacturer
Manufacturer Product Number
PT-65D
Description
AC/DC CONVERTER 5V 12V 24V 68W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PT-65D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
1 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Efficiency
79%
Type
Open Frame
Operating Temperature
-10°C ~ 60°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Universal Input
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
Voltage - Output 2
12V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 3
24V
Minimum Load Required
Yes
Current - Output 1
4 A
Base Product Number
Current - Output 2
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1382,16000 Kč382,16 Kč
5365,36600 Kč1 826,83 Kč
10348,56700 Kč3 485,67 Kč
25338,06800 Kč8 451,70 Kč
Unit Price without VAT:382,16000 Kč
Unit Price with VAT:462,41360 Kč