
TEB0729-03A | |
|---|---|
DigiKey Part Number | 1686-1117-ND |
Manufacturer | |
Manufacturer Product Number | TEB0729-03A |
Description | SOM CARRIER BOARD ZYNQ TE0729 |
Customer Reference | |
Detailed Description | TE0729 Zynq-7000 AP SoC Carrier TE0729, XC7Z020 Zynq®-7000 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | FPGA | |
Platform | TE0729 Zynq-7000 AP SoC Carrier | |
Contents | Board(s) | |
Utilized IC / Part | TE0729, XC7Z020 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 925,95000 Kč | 2 925,95 Kč |
| Unit Price without VAT: | 2 925,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 540,39950 Kč |






