
TEB0745-02 | |
|---|---|
DigiKey Part Number | 1686-1061-ND |
Manufacturer | |
Manufacturer Product Number | TEB0745-02 |
Description | SOM CARRIER BOARD ZYNQ TE0745 |
Customer Reference | |
Detailed Description | TE0745 Zynq-7000 AP SoC Carrier TE0745 Zynq®-7000 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TEB0745-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | FPGA | |
Platform | TE0745 Zynq-7000 AP SoC Carrier | |
Contents | Board(s) | |
Utilized IC / Part | TE0745 | |
Interconnect System | - | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 341,40000 Kč | 6 341,40 Kč |
| Unit Price without VAT: | 6 341,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 673,09400 Kč |


