Zynq Embedded Module Zynq™ XC7Z010-1CLG225C 512MB 16MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zynq Embedded Module Zynq™ XC7Z010-1CLG225C 512MB 16MB
TE0727-04-41C38

TE0727-04-41C38

DigiKey Part Number
1686-TE0727-04-41C38-ND
Manufacturer
Manufacturer Product Number
TE0727-04-41C38
Description
ZYNQBERRY MODULE ZYNQ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zynq Embedded Module Zynq™ XC7Z010-1CLG225C 512MB 16MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Box
Part Status
Active
Module/Board Type
FPGA
Core Processor
Zynq™ XC7Z010-1CLG225C
Co-Processor
-
Speed
-
Flash Size
16MB
RAM Size
512MB
Connector Type
40 Pin Header
Size / Dimension
2.559" L x 1.181" W (65.00mm x 30.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 603,75000 Kč2 603,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 603,75000 Kč
Unit Price with VAT:3 150,53750 Kč