



TE0722-04-41I-4-A | |
|---|---|
DigiKey Part Number | 1686-TE0722-04-41I-4-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0722-04-41I-4-A |
Description | DIPFORTY1 "SOFT PROPELLER" WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zynq Embedded Module ARM Cortex-A9 Xilinx Zynq 7: XC7Z010-1CLG225I 16MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Xilinx Zynq 7: XC7Z010-1CLG225I | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | - | |
Connector Type | 2 x 20 Pin | |
Size / Dimension | 2.008" L x 0.709" W (51.00mm x 18.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,84000 Kč | 1 637,84 Kč |
| Unit Price without VAT: | 1 637,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,78640 Kč |


