
TEL0001-03-CG41A | |
|---|---|
DigiKey Part Number | 1686-TEL0001-03-CG41A-ND |
Manufacturer | |
Manufacturer Product Number | TEL0001-03-CG41A |
Description | LXO2000 WITH LATTICE XO2-4000, O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | - | |
Co-Processor | - | |
Speed | - | |
Flash Size | - | |
RAM Size | - | |
Connector Type | 30-Pin Header | |
Size / Dimension | 2.421" L x 0.984" W (61.50mm x 25.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,88000 Kč | 1 259,88 Kč |
| Unit Price without VAT: | 1 259,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,45480 Kč |


