



MYC-Y7Z010-V2-4E512D-667-I | |
|---|---|
DigiKey Part Number | 3309-MYC-Y7Z010-V2-4E512D-667-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-Y7Z010-V2-4E512D-667-I |
Description | System-On-Module, Zynq-7010 |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7010) 667MHz 512MB 4GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA | |
Core Processor | ARM® Cortex®-A9 | |
Co-Processor | Zynq-7000 (Z-7010) | |
Speed | 667MHz | |
Flash Size | 4GB | |
RAM Size | 512MB | |
Connector Type | Pin(s) | |
Size / Dimension | 2.950" L x 1.970" W (75.00mm x 50.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,82000 Kč | 1 868,82 Kč |
| Unit Price without VAT: | 1 868,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,27220 Kč |



