


TE0790-03 | |
|---|---|
DigiKey Part Number | 1686-1180-ND |
Manufacturer | |
Manufacturer Product Number | TE0790-03 |
Description | ADAPTER USB JTAG |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JTAG Devices TE0790 Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Programmer (In-Circuit/In-System) | |
Contents | Board(s) | |
Utilized IC / Part | JTAG Devices | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |









