
TXN 500-124 | |
|---|---|
DigiKey Part Number | 1951-TXN500-124-ND |
Manufacturer | |
Manufacturer Product Number | TXN 500-124 |
Description | AC/DC CONVERTER 24V 500W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 200,11000 Kč | 3 200,11 Kč |
| 5 | 3 080,88200 Kč | 15 404,41 Kč |
| 10 | 3 030,78600 Kč | 30 307,86 Kč |
| 25 | 2 965,70040 Kč | 74 142,51 Kč |
| 50 | 2 917,32900 Kč | 145 866,45 Kč |
| Unit Price without VAT: | 3 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 872,13310 Kč |



