


GSP500PS24-EF | |
|---|---|
DigiKey Part Number | 1470-2746-ND |
Manufacturer | |
Manufacturer Product Number | GSP500PS24-EF |
Description | AC/DC CONVERTER 24V 500W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GSP500PS24-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 738,05000 Kč | 6 738,05 Kč |
| 5 | 6 535,92200 Kč | 32 679,61 Kč |
| 10 | 6 333,77400 Kč | 63 337,74 Kč |
| 25 | 6 064,27280 Kč | 151 606,82 Kč |
| 100 | 5 548,95670 Kč | 554 895,67 Kč |
| Unit Price without VAT: | 6 738,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 153,04050 Kč |



