Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN 800-124

DigiKey Part Number
1951-TXN800-124-ND
Manufacturer
Manufacturer Product Number
TXN 800-124
Description
AC/DC CONVERTER 24V 800W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 140 ~ 340 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
33 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm)
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 009,07000 Kč5 009,07 Kč
54 822,10600 Kč24 110,53 Kč
104 743,59500 Kč47 435,95 Kč
254 641,65000 Kč116 041,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5 009,07000 Kč
Unit Price with VAT:6 060,97470 Kč