
HDS800PS24 | |
|---|---|
DigiKey Part Number | 1470-2689-ND |
Manufacturer | |
Manufacturer Product Number | HDS800PS24 |
Description | AC/DC CONVERTER 24V 800W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDS800PS24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 33.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 827,69000 Kč | 9 827,69 Kč |
| 5 | 9 532,88200 Kč | 47 664,41 Kč |
| 10 | 9 056,92000 Kč | 90 569,20 Kč |
| 25 | 8 671,56920 Kč | 216 789,23 Kč |
| 100 | 8 093,28220 Kč | 809 328,22 Kč |
| Unit Price without VAT: | 9 827,69000 Kč |
|---|---|
| Unit Price with VAT: | 11 891,50490 Kč |



