Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXL 060-24S

DigiKey Part Number
1951-1359-ND
Manufacturer
Manufacturer Product Number
TXL 060-24S
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXL 060-24S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 273,74000 Kč1 273,74 Kč
51 230,06200 Kč6 150,31 Kč
101 186,38700 Kč11 863,87 Kč
251 147,96080 Kč28 699,02 Kč
501 109,53440 Kč55 476,72 Kč
1001 070,90010 Kč107 090,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 273,74000 Kč
Unit Price with VAT:1 541,22540 Kč