Isolated Module DC DC Converter 1 Output 6V 3.333A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20CW-2406SLPZ

DigiKey Part Number
2721-AM20CW-2406SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20CW-2406SLPZ
Description
9~36VDC 6VDC 3.333A 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 6V 3.333A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
3.333A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1407,78000 Kč407,78 Kč
5393,50200 Kč1 967,51 Kč
10386,57300 Kč3 865,73 Kč
19380,06368 Kč7 221,21 Kč
38373,76447 Kč14 203,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:407,78000 Kč
Unit Price with VAT:493,41380 Kč