


TSR 1.5-2433E | |
|---|---|
DigiKey Part Number | 1951-TSR1.5-2433E-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1.5-2433E |
Description | 1.5 AMP POL CONVERTER, INDUSTRIA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1.5-2433E Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 7V | Size / Dimension 0.39" L x 0.25" W x 0.59" H (10.0mm x 6.5mm x 14.9mm) |
Voltage - Input (Max) 36V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78K3.3-1.0 | Recom Power | 4 209 | 945-R-78K3.3-1.0-ND | 74,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 5 | 106,32200 Kč | 531,61 Kč |
| 10 | 104,59000 Kč | 1 045,90 Kč |
| 25 | 102,35040 Kč | 2 558,76 Kč |
| 50 | 100,69040 Kč | 5 034,52 Kč |
| 100 | 99,05530 Kč | 9 905,53 Kč |
| 300 | 96,51370 Kč | 28 954,11 Kč |
| 500 | 95,35260 Kč | 47 676,30 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |









