
TRN 3-2410SM | |
|---|---|
DigiKey Part Number | TRN3-2410SM-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-2410SM |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-2410SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,15000 Kč | 470,15 Kč |
| 5 | 452,75800 Kč | 2 263,79 Kč |
| 10 | 445,41000 Kč | 4 454,10 Kč |
| 30 | 434,00767 Kč | 13 020,23 Kč |
| 50 | 428,80020 Kč | 21 440,01 Kč |
| 100 | 421,81620 Kč | 42 181,62 Kč |
| 250 | 412,75096 Kč | 103 187,74 Kč |
| 500 | 406,01480 Kč | 203 007,40 Kč |
| Unit Price without VAT: | 470,15000 Kč |
|---|---|
| Unit Price with VAT: | 568,88150 Kč |







