


THD 15-2411N | |
|---|---|
DigiKey Part Number | 1951-1609-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-2411N |
Description | DC DC CONVERTER 5.1V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-2411N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,27000 Kč | 990,27 Kč |
| 5 | 953,43600 Kč | 4 767,18 Kč |
| 10 | 937,98100 Kč | 9 379,81 Kč |
| 30 | 913,91700 Kč | 27 417,51 Kč |
| 50 | 902,92660 Kč | 45 146,33 Kč |
| 100 | 888,21120 Kč | 88 821,12 Kč |
| Unit Price without VAT: | 990,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,22670 Kč |







