
THN 15-4821WI | |
|---|---|
DigiKey Part Number | THN15-4821WI-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4821WI |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4821WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A, 1.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,90000 Kč | 1 007,90 Kč |
| 5 | 970,48600 Kč | 4 852,43 Kč |
| 10 | 954,73700 Kč | 9 547,37 Kč |
| 30 | 930,24633 Kč | 27 907,39 Kč |
| 50 | 919,06560 Kč | 45 953,28 Kč |
| 100 | 904,08360 Kč | 90 408,36 Kč |
| Unit Price without VAT: | 1 007,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,55900 Kč |









