Isolated Module DC DC Converter 1 Output 24V 45mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRN 1-2415SM

DigiKey Part Number
TRN1-2415SM-ND
Manufacturer
Manufacturer Product Number
TRN 1-2415SM
Description
DC DC CONVERTER 24V 1.1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 45mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 1-2415SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
45mA
Power (Watts)
1.1 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1279,06000 Kč279,06 Kč
5268,81600 Kč1 344,08 Kč
10264,44900 Kč2 644,49 Kč
30257,67333 Kč7 730,20 Kč
50254,58400 Kč12 729,20 Kč
100250,44310 Kč25 044,31 Kč
250245,06680 Kč61 266,70 Kč
500241,06880 Kč120 534,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,06000 Kč
Unit Price with VAT:337,66260 Kč