
1455NHD1201 | |
|---|---|
DigiKey Part Number | 164-1455NHD1201-ND |
Manufacturer | |
Manufacturer Product Number | 1455NHD1201 |
Description | BOX ALUM CLEAR 4.72"L X 4.37"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear Cover Included 4.724" L x 4.370" W (119.99mm x 111.00mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NHD1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.370" W (119.99mm x 111.00mm) | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 20.6in² (133cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,08000 Kč | 919,08 Kč |
| Unit Price without VAT: | 919,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,08680 Kč |










