Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRN 1-1221SM

DigiKey Part Number
TRN1-1221SM-ND
Manufacturer
Manufacturer Product Number
TRN 1-1221SM
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 1-1221SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1316,23000 Kč316,23 Kč
5304,51200 Kč1 522,56 Kč
10299,59900 Kč2 995,99 Kč
30291,93533 Kč8 758,06 Kč
50288,42860 Kč14 421,43 Kč
100283,73760 Kč28 373,76 Kč
250277,64228 Kč69 410,57 Kč
500273,11342 Kč136 556,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,23000 Kč
Unit Price with VAT:382,63830 Kč