Retroreflective Optical Sensor 0" ~ 78.740" (0m ~ 2m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ5126

DigiKey Part Number
2330-OJ5126-ND
Manufacturer
Manufacturer Product Number
OJ5126
Description
PHOTOELECTRIC RETRO-REFLECTIVE S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 78.740" (0m ~ 2m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
OJ5126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 78.740" (0m ~ 2m)
Voltage - Supply
10V ~ 36V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (660nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 005,26000 Kč4 005,26 Kč
Manufacturers Standard Package
Unit Price without VAT:4 005,26000 Kč
Unit Price with VAT:4 846,36460 Kč