


3LD27041TP51 | |
|---|---|
cms-digikey-product-number | 3473-3LD27041TP51-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3LD27041TP51 |
cms-description | SWITCH 690V 100A |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Switch 690V 100A |
Datasheet | Datasheet |
cms-eda-cad-models | 3LD27041TP51 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 100A | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 12 355,22000 Kč | 12 355,22 Kč |
| Unit Price without VAT: | 12 355,22000 Kč |
|---|---|
| Unit Price with VAT: | 14 949,81620 Kč |









