



TOP 100-112 | |
|---|---|
DigiKey Part Number | 1951-1231-ND |
Manufacturer | |
Manufacturer Product Number | TOP 100-112 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 132 VAC, 187 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 100-112 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 187 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cCSAus, cURus, SIQ |
Current - Output 1 8.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 729,19000 Kč | 1 729,19 Kč |
| 5 | 1 646,95800 Kč | 8 234,79 Kč |
| 10 | 1 612,73000 Kč | 16 127,30 Kč |
| 25 | 1 568,57560 Kč | 39 214,39 Kč |
| 50 | 1 535,99120 Kč | 76 799,56 Kč |
| 100 | 1 504,07830 Kč | 150 407,83 Kč |
| Unit Price without VAT: | 1 729,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 092,31990 Kč |




