DC EMC/EMI Line Filter 10 A 80V Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD00AA010

DigiKey Part Number
364-1134-ND
Manufacturer
Manufacturer Product Number
FD00AA010
Description
LINE FILTER 80VDC 10A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 10 A 80V Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
80V
Voltage - Rated AC
-
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CE, CSA, TUV, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1752,99000 Kč752,99 Kč
10614,44300 Kč6 144,43 Kč
30557,65100 Kč16 729,53 Kč
50533,05100 Kč26 652,55 Kč
100501,36710 Kč50 136,71 Kč
250466,68056 Kč116 670,14 Kč
Manufacturers Standard Package
Unit Price without VAT:752,99000 Kč
Unit Price with VAT:911,11790 Kč