DC EMC/EMI Line Filter 100 A 80V Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD00DD100

DigiKey Part Number
364-1159-ND
Manufacturer
Manufacturer Product Number
FD00DD100
Description
LINE FILTER 80VDC 100A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 100 A 80V Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
80V
Voltage - Rated AC
-
Current
100 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cUR, TUV, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 071,02000 Kč5 071,02 Kč
104 137,57200 Kč41 375,72 Kč
303 967,04700 Kč119 011,41 Kč
Manufacturers Standard Package
Unit Price without VAT:5 071,02000 Kč
Unit Price with VAT:6 135,93420 Kč