
FD00DD050 | |
|---|---|
DigiKey Part Number | 364-1137-ND |
Manufacturer | |
Manufacturer Product Number | FD00DD050 |
Description | LINE FILTER 80VDC 50A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 80V Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 50 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cUR, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 892,82000 Kč | 3 892,82 Kč |
| 10 | 3 176,43000 Kč | 31 764,30 Kč |
| 30 | 3 114,52833 Kč | 93 435,85 Kč |
| Unit Price without VAT: | 3 892,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 710,31220 Kč |



