
3292L-1-103MLF | |
|---|---|
DigiKey Part Number | 3292L-1-103MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3292L-1-103MLF |
Description | TRIMMER 10K OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292L-1-103MLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Wire Leads | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,85000 Kč | 682,85 Kč |
| 10 | 566,54700 Kč | 5 665,47 Kč |
| 25 | 525,64720 Kč | 13 141,18 Kč |
| 50 | 496,58180 Kč | 24 829,09 Kč |
| 100 | 469,05330 Kč | 46 905,33 Kč |
| 250 | 434,93156 Kč | 108 732,89 Kč |
| 500 | 410,74902 Kč | 205 374,51 Kč |
| Unit Price without VAT: | 682,85000 Kč |
|---|---|
| Unit Price with VAT: | 826,24850 Kč |




