3292L-1-103M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 69
Unit Price: 682,85000 Kč
Datasheet
10 kOhms 0.5W, 1/2W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3292L-1-103M

DigiKey Part Number
3292L-1-103M-ND
Manufacturer
Manufacturer Product Number
3292L-1-103M
Description
TRIMMER 10K OHM 0.5W WIRE LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3292L-1-103M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount, Wire Leads
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100593,64920 Kč59 364,92 Kč
Unit Price without VAT:593,64920 Kč
Unit Price with VAT:718,31553 Kč